Технически документи
Спецификации
Brand
TE ConnectivityResistance
10.5kΩ
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.1%
Power Rating
0.4W
Temperature Coefficient
±10ppm/°C
Automotive Standard
AEC-Q200
Series
RQ73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Taiwan, Province Of China
€ 410,03
€ 0,41 Each (On a Reel of 1000) (ex VAT)
1000
€ 410,03
€ 0,41 Each (On a Reel of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityResistance
10.5kΩ
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.1%
Power Rating
0.4W
Temperature Coefficient
±10ppm/°C
Automotive Standard
AEC-Q200
Series
RQ73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Taiwan, Province Of China