Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 2.2kΩ Carbon Film, Ceramic Resistor 0.5W ±5% 7-1623932-2

Номер на артикул на RS: 137-2757Марка: TE Connectivity№ по каталога на производителя: 7-1623932-2
brand-logo

Технически документи

Спецификации

Resistance

2.2kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film, Ceramic

Series

CFR

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,60

€ 0,063 Each (In a Pack of 200) (ex VAT)

TE Connectivity 2.2kΩ Carbon Film, Ceramic Resistor 0.5W ±5% 7-1623932-2

€ 12,60

€ 0,063 Each (In a Pack of 200) (ex VAT)

TE Connectivity 2.2kΩ Carbon Film, Ceramic Resistor 0.5W ±5% 7-1623932-2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
200 - 800€ 0,063€ 12,60
1000 - 1800€ 0,033€ 6,66
2000+€ 0,032€ 6,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Resistance

2.2kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film, Ceramic

Series

CFR

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от