TE Connectivity PCB Mount Non-Latching Relay, 20V dc Coil, 2A Switching Current, 4PDT

Номер на артикул на RS: 256-1579Марка: TE Connectivity№ по каталога на производителя: 7-1393808-0
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

20V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

PCB Pin

Length

19mm

Coil Resistance

550 Ω

Height

35.5mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

30mm

Maximum Switching Power AC

50VA

Maximum Switching Power DC

70 W

Application

Signal

Детайли за продукта

N Series cradle relay, size II

Neutral DC voltage coil, monostable
Plug-in and for fixed installation
Single or double contacts
Dust-protected

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 20V dc Coil, 2A Switching Current, 4PDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 20V dc Coil, 2A Switching Current, 4PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

20V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

PCB Pin

Length

19mm

Coil Resistance

550 Ω

Height

35.5mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

30mm

Maximum Switching Power AC

50VA

Maximum Switching Power DC

70 W

Application

Signal

Детайли за продукта

N Series cradle relay, size II

Neutral DC voltage coil, monostable
Plug-in and for fixed installation
Single or double contacts
Dust-protected

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от