Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 → 12 AWG

Номер на артикул на RS: 669-3251Марка: TE Connectivity№ по каталога на производителя: 66740-2
brand-logo

Технически документи

Спецификации

Gender

Female

Contact Size

16

Wire Size

16 → 12 AWG

Termination Method

Crimp

Series

Type XII

Contact Type

Signal

Length

32.18mm

Contact Plating

Silver

Contact Material

Copper

Mounting Type

Cable Mount

Детайли за продукта

Series XII Contacts

A range of TE Connectivity Multimate Series XII crimp contacts.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,28

€ 12,28 Всеки (ex VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 → 12 AWG
Изберете тип опаковка

€ 12,28

€ 12,28 Всеки (ex VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 → 12 AWG
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Gender

Female

Contact Size

16

Wire Size

16 → 12 AWG

Termination Method

Crimp

Series

Type XII

Contact Type

Signal

Length

32.18mm

Contact Plating

Silver

Contact Material

Copper

Mounting Type

Cable Mount

Детайли за продукта

Series XII Contacts

A range of TE Connectivity Multimate Series XII crimp contacts.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Може да се интересувате от