Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, 6658751 0.8mm Pitch Connector Backplane Connector, Receptacle, Right Angle, 4 Row, 50 Way, 6658751

Номер на артикул на RS: 274-9985Марка: TE Connectivity№ по каталога на производителя: 6658751-1
brand-logo

Технически документи

Спецификации

Backplane Connector Type

Connector

Gender

Receptacle

Number Of Contacts

50

Number Of Rows

4

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

0.8mm

Contact Material

Phosphor Bronze

Mounting Type

Board Mount

Contact Plating

Gold Plated, Tin

Current Rating

1.5 A, 300 mA, 500 mA

Termination Method

Solder, Through Hole

Series

6658751

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series Number

6658751

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 32,10

€ 32,10 Всеки (ex VAT)

TE Connectivity, 6658751 0.8mm Pitch Connector Backplane Connector, Receptacle, Right Angle, 4 Row, 50 Way, 6658751

€ 32,10

€ 32,10 Всеки (ex VAT)

TE Connectivity, 6658751 0.8mm Pitch Connector Backplane Connector, Receptacle, Right Angle, 4 Row, 50 Way, 6658751
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 32,10
10 - 24€ 29,72
25 - 49€ 28,67
50 - 99€ 27,67
100+€ 25,89

Технически документи

Спецификации

Backplane Connector Type

Connector

Gender

Receptacle

Number Of Contacts

50

Number Of Rows

4

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

0.8mm

Contact Material

Phosphor Bronze

Mounting Type

Board Mount

Contact Plating

Gold Plated, Tin

Current Rating

1.5 A, 300 mA, 500 mA

Termination Method

Solder, Through Hole

Series

6658751

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series Number

6658751

Страна на произход

China