Технически документи
Спецификации
Brand
TE ConnectivityGender
Male
Contact Size
16
Wire Size
10 → 8 AWG
Termination Method
Crimp
Series
Type XII
Contact Type
Power
Length
37.54mm
Contact Plating
Silver
Contact Material
Copper
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Mounting Type
Cable Mount
Детайли за продукта
Series XII Contacts
A range of TE Connectivity Multimate Series XII crimp contacts.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
€ 7,11
€ 7,11 Всеки (ex VAT)
Стандарт
1
€ 7,11
€ 7,11 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,11 |
10 - 24 | € 6,18 |
25 - 49 | € 5,61 |
50 - 99 | € 5,33 |
100+ | € 5,04 |
Технически документи
Спецификации
Brand
TE ConnectivityGender
Male
Contact Size
16
Wire Size
10 → 8 AWG
Termination Method
Crimp
Series
Type XII
Contact Type
Power
Length
37.54mm
Contact Plating
Silver
Contact Material
Copper
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Mounting Type
Cable Mount
Детайли за продукта
Series XII Contacts
A range of TE Connectivity Multimate Series XII crimp contacts.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing