Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
24 → 20 AWG
Termination Method
Crimp
Series
Type III+
For Use With
Multimate III Series Connectors
Contact Type
Signal
Contact Plating
Gold over Nickel
Contact Material
Brass
Mounting Type
Cable Mount
Детайли за продукта
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
P.O.A.
Each (In a Pack of 10) (ex VAT)
Стандарт
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
24 → 20 AWG
Termination Method
Crimp
Series
Type III+
For Use With
Multimate III Series Connectors
Contact Type
Signal
Contact Plating
Gold over Nickel
Contact Material
Brass
Mounting Type
Cable Mount
Детайли за продукта
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing