Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
18 → 16 AWG
Termination Method
Crimp
Series
Type III+
For Use With
Type III + Series Connectors
Contact Type
Signal
Contact Plating
Gold over Nickel
Contact Material
Brass
Mounting Type
Cable Mount
Детайли за продукта
Series 1 Contacts
A range of Series 1 Contacts for TE Connectivity connectors.
For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
€ 844,01
€ 844,01 1 Box of 1000 (ex VAT)
1
€ 844,01
€ 844,01 1 Box of 1000 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
18 → 16 AWG
Termination Method
Crimp
Series
Type III+
For Use With
Type III + Series Connectors
Contact Type
Signal
Contact Plating
Gold over Nickel
Contact Material
Brass
Mounting Type
Cable Mount
Детайли за продукта
Series 1 Contacts
A range of Series 1 Contacts for TE Connectivity connectors.
For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.