TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG

Номер на артикул на RS: 372-399Марка: TE Connectivity№ по каталога на производителя: 66099-4
brand-logo

Технически документи

Спецификации

Gender

Male

Contact Size

16

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

Type III+

Contact Type

Power

Length

27.1mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Panel Mount

Series Number

66099

Страна на произход

Mexico

Детайли за продукта

Series 1 Signal Contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9,99

€ 0,999 Each (In a Pack of 10) (ex VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG

€ 9,99

€ 0,999 Each (In a Pack of 10) (ex VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,999€ 9,99
100 - 240€ 0,97€ 9,70
250 - 490€ 0,939€ 9,39
500 - 990€ 0,90€ 9,00
1000+€ 0,85€ 8,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Male

Contact Size

16

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

Type III+

Contact Type

Power

Length

27.1mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Panel Mount

Series Number

66099

Страна на произход

Mexico

Детайли за продукта

Series 1 Signal Contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more