Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity MULTI-BEAM XL Series Right Angle Through Hole Mount Heavy Duty Power Connector, 26-Contact, 2.54mm

Номер на артикул на RS: 164-9458Марка: TE Connectivity№ по каталога на производителя: 6450330-1
brand-logo

Технически документи

Спецификации

Number Of Contacts

26

Pitch

2.54mm

Type

Power

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Voltage Rating

60 V , 200 V

Series

MULTI-BEAM XL

Contact Material

Copper

Страна на произход

China

Детайли за продукта

TE Connectivity MULTI-BEAM XL™

Multi-Beam XL™ is a blind-mateable board-to-board power distribution connector system. It consists of a right angle pin header and both a right angle and vertical receptacle each available in solder and press-fit configurations. The heart of the Multi-Beam XL connector is the unique power contact which offers higher current ratings, lower contact resistance and lower mating forces than alternative designs. The connector is designed and manufactured to be mass customizable and therefore allows the customer to select the exact number of power and signal contacts as well as the mating sequence of contacts they need for their specific application.

Single-piece molded housing
AC and DC power in the same connector
Meets UL& CSA safety requirements.
Compact size is ideal for distributed DC power applications.
Molded-in guide pins provide generous blind-mateability
Low Mating and Un-mating force
Meets SSI power connector requirements for DPS,MPS and HPS applications
Up to 35 Amps

Tyco MULTI-BEAM XL™

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 268,78

€ 10,313 Each (In a Tray of 220) (ex VAT)

TE Connectivity MULTI-BEAM XL Series Right Angle Through Hole Mount Heavy Duty Power Connector, 26-Contact, 2.54mm

€ 2 268,78

€ 10,313 Each (In a Tray of 220) (ex VAT)

TE Connectivity MULTI-BEAM XL Series Right Angle Through Hole Mount Heavy Duty Power Connector, 26-Contact, 2.54mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
220 - 220€ 10,313€ 2 268,78
440+€ 9,204€ 2 024,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

26

Pitch

2.54mm

Type

Power

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Voltage Rating

60 V , 200 V

Series

MULTI-BEAM XL

Contact Material

Copper

Страна на произход

China

Детайли за продукта

TE Connectivity MULTI-BEAM XL™

Multi-Beam XL™ is a blind-mateable board-to-board power distribution connector system. It consists of a right angle pin header and both a right angle and vertical receptacle each available in solder and press-fit configurations. The heart of the Multi-Beam XL connector is the unique power contact which offers higher current ratings, lower contact resistance and lower mating forces than alternative designs. The connector is designed and manufactured to be mass customizable and therefore allows the customer to select the exact number of power and signal contacts as well as the mating sequence of contacts they need for their specific application.

Single-piece molded housing
AC and DC power in the same connector
Meets UL& CSA safety requirements.
Compact size is ideal for distributed DC power applications.
Molded-in guide pins provide generous blind-mateability
Low Mating and Un-mating force
Meets SSI power connector requirements for DPS,MPS and HPS applications
Up to 35 Amps

Tyco MULTI-BEAM XL™

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more