TE Connectivity Miniature Rectangular Series Female Crimp Terminal, 26AWG Min, 18AWG Max

Номер на артикул на RS: 710-0545Марка: TE Connectivity№ по каталога на производителя: 641294-1
brand-logo

Технически документи

Спецификации

Gender

Female

For Use With

Miniature Rectangular Connector Housing

Series

Miniature Rectangular

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size (mm²)

0.1mm²

Maximum Wire Size mm²

0.9mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.9mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

18AWG

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Детайли за продукта

TE Connectivity MR Miniature Rectangular Series Pin and Socket Contacts

Pin and socket crimp sockets for use with Miniature Rectangular (MR) series connector housings. These split pin and socket crimp sockets are available with pre-tinned or gold platings and wire sizes ranges of 26-24 or 26-18 AWG.

TE Connectivity Miniature Rectangular MR II

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,19

€ 0,31 Each (In a Pack of 20) (ex VAT)

TE Connectivity Miniature Rectangular Series Female Crimp Terminal, 26AWG Min, 18AWG Max
Изберете тип опаковка

€ 6,19

€ 0,31 Each (In a Pack of 20) (ex VAT)

TE Connectivity Miniature Rectangular Series Female Crimp Terminal, 26AWG Min, 18AWG Max
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 380€ 0,31€ 6,20
400 - 1480€ 0,258€ 5,17
1500 - 5980€ 0,217€ 4,35
6000 - 11980€ 0,205€ 4,09
12000+€ 0,186€ 3,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Gender

Female

For Use With

Miniature Rectangular Connector Housing

Series

Miniature Rectangular

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size (mm²)

0.1mm²

Maximum Wire Size mm²

0.9mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.9mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

18AWG

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Детайли за продукта

TE Connectivity MR Miniature Rectangular Series Pin and Socket Contacts

Pin and socket crimp sockets for use with Miniature Rectangular (MR) series connector housings. These split pin and socket crimp sockets are available with pre-tinned or gold platings and wire sizes ranges of 26-24 or 26-18 AWG.

TE Connectivity Miniature Rectangular MR II

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от