0.11IN RED RECEPTACLE

Номер на артикул на RS: 448-036Марка: TE Connectivity№ по каталога на производителя: 640923-1
brand-logo

Технически документи

Спецификации

Gender

Female

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.8mm²

Tab Size

2.79 x 0.51mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

22 → 18 AWG

Insulation Material

Nylon

Series

PIDG FASTON .110

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

0.11IN RED RECEPTACLE

P.O.A.

Each (In a Pack of 50) (ex VAT)

0.11IN RED RECEPTACLE
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Gender

Female

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.8mm²

Tab Size

2.79 x 0.51mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

22 → 18 AWG

Insulation Material

Nylon

Series

PIDG FASTON .110

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от