Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, Universal MATE-N-LOK Male PCB Connector Housing, 6.35mm Pitch, 6 Way, 1 Row

Номер на артикул на RS: 189-5974Марка: TE Connectivity№ по каталога на производителя: 640585-1
brand-logo

Технически документи

Спецификации

Number Of Contacts

6

Number Of Rows

1

Pitch

6.35mm

Gender

Male

Mounting Type

Cable Mount

Series

Universal MATE-N-LOK

For Use With

Universal MATE-N-LOK Cap or Header

Length

39.37mm

Width

14.73mm

Housing Material

Nylon

Детайли за продукта

TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK

PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits

• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.

Approvals

UL, CSA

TE Connectivity Universal MATE-N-LOK™ Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 554,44

€ 0,37 Each (In a Bag of 1500) (ex VAT)

TE Connectivity, Universal MATE-N-LOK Male PCB Connector Housing, 6.35mm Pitch, 6 Way, 1 Row

€ 554,44

€ 0,37 Each (In a Bag of 1500) (ex VAT)

TE Connectivity, Universal MATE-N-LOK Male PCB Connector Housing, 6.35mm Pitch, 6 Way, 1 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
1500 - 1500€ 0,37€ 554,44
3000 - 3000€ 0,358€ 536,61
4500 - 4500€ 0,335€ 502,74
6000+€ 0,316€ 474,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

6

Number Of Rows

1

Pitch

6.35mm

Gender

Male

Mounting Type

Cable Mount

Series

Universal MATE-N-LOK

For Use With

Universal MATE-N-LOK Cap or Header

Length

39.37mm

Width

14.73mm

Housing Material

Nylon

Детайли за продукта

TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK

PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits

• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.

Approvals

UL, CSA

TE Connectivity Universal MATE-N-LOK™ Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more