Технически документи
Спецификации
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac
Може да се интересувате от
TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedМарка: TE Connectivity
€ 0,119Each (In a Pack of 10) (ex VAT)
P.O.A.
Each (In a Pack of 5) (ex VAT)
TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedМарка: TE Connectivity
€ 0,119Each (In a Pack of 10) (ex VAT)
Технически документи
Спецификации
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac
Може да се интересувате от
TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedМарка: TE Connectivity
€ 0,119Each (In a Pack of 10) (ex VAT)