Технически документи
Спецификации
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
250.0 V
Детайли за продукта
TE Connectivity MTA-100 PCB Headers with Polarization
MTA-100 unshrouded PCB headers for use with MTA-100 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-100 headers are end to end stackable and have polarization notches on the housings to prevent mis-mating. Vertical and right angle mounting versions of these MTA-100 polarized headers are available
Features and Benefits
Allow cost saving mass termination of wires when used with IDC connectors
End to end stackable
Polarized housings for accurate mating
Applications
These MTA-100 PCB polarized headers are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
€ 3,51
€ 0,351 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 3,51
€ 0,351 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 190 | € 0,351 | € 3,51 |
200 - 740 | € 0,288 | € 2,88 |
750+ | € 0,252 | € 2,52 |
Технически документи
Спецификации
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
250.0 V
Детайли за продукта
TE Connectivity MTA-100 PCB Headers with Polarization
MTA-100 unshrouded PCB headers for use with MTA-100 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-100 headers are end to end stackable and have polarization notches on the housings to prevent mis-mating. Vertical and right angle mounting versions of these MTA-100 polarized headers are available
Features and Benefits
Allow cost saving mass termination of wires when used with IDC connectors
End to end stackable
Polarized housings for accurate mating
Applications
These MTA-100 PCB polarized headers are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.