Технически документи
Спецификации
Brand
TE ConnectivityType
Piggyback Terminal
Gender
Female
Series
FASTON .110
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.8mm²
Tab Size
2.79 x 0.51mm
Tab Width
2.79mm
Tab Thickness
0.51mm
Insulation
Uninsulated
Maximum Wire Size AWG
18AWG
Minimum Wire Size AWG
22AWG
Termination Method
Crimp
Colour
Grey
Contact Material
Brass
Contact Plating
Tin
Overall Length
17.02mm
Shrouded/Unshrouded
Unshrouded
Страна на произход
United States
Детайли за продукта
TE Connectivity FASTON 110 Series Quick Connect Piggyback Crimp Terminals
FASTON 110 series quick connect piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 110 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 110 piggyback terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 110 series quick connect piggyback receptacle tab combination terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.
Faston
€ 5,96
€ 0,238 Each (In a Pack of 25) (ex VAT)
25
€ 5,96
€ 0,238 Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 100 | € 0,238 | € 5,96 |
125+ | € 0,223 | € 5,58 |
Технически документи
Спецификации
Brand
TE ConnectivityType
Piggyback Terminal
Gender
Female
Series
FASTON .110
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.8mm²
Tab Size
2.79 x 0.51mm
Tab Width
2.79mm
Tab Thickness
0.51mm
Insulation
Uninsulated
Maximum Wire Size AWG
18AWG
Minimum Wire Size AWG
22AWG
Termination Method
Crimp
Colour
Grey
Contact Material
Brass
Contact Plating
Tin
Overall Length
17.02mm
Shrouded/Unshrouded
Unshrouded
Страна на произход
United States
Детайли за продукта
TE Connectivity FASTON 110 Series Quick Connect Piggyback Crimp Terminals
FASTON 110 series quick connect piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 110 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 110 piggyback terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 110 series quick connect piggyback receptacle tab combination terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.