Технически документи
Спецификации
Brand
TE ConnectivityWire Size mm²
6.7 → 60.5mm²
Product Type
Crimp Tool
For Use With
SOLISTRAND Terminals, Solistrand Splices
Operation
Hand
Ratcheting
No
Series
Bantam ROTA-CRIMP
Страна на произход
United States
Детайли за продукта
TE Connectivity Bantam ROTA-CRIMP Hand Crimping Tools
Bantam ROTA-CRIMP commercial grade hand operated crimp tools for crimping SOLISTRAND and CABLEMARKER crimp terminals with a wide wire size range of 8 AWG to 1/0 AWG to stranded copper wire. These Bantam ROTA-CRIMP commercial hand tools feature rotating crimp dies that are rotated into position. Stock number 782-7398 features a ratchet mechanism which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle.
Stock number 876-2166 is a spare index pin assembly
€ 2 019,14
€ 2 019,14 Всеки (ex VAT)
1
€ 2 019,14
€ 2 019,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityWire Size mm²
6.7 → 60.5mm²
Product Type
Crimp Tool
For Use With
SOLISTRAND Terminals, Solistrand Splices
Operation
Hand
Ratcheting
No
Series
Bantam ROTA-CRIMP
Страна на произход
United States
Детайли за продукта
TE Connectivity Bantam ROTA-CRIMP Hand Crimping Tools
Bantam ROTA-CRIMP commercial grade hand operated crimp tools for crimping SOLISTRAND and CABLEMARKER crimp terminals with a wide wire size range of 8 AWG to 1/0 AWG to stranded copper wire. These Bantam ROTA-CRIMP commercial hand tools feature rotating crimp dies that are rotated into position. Stock number 782-7398 features a ratchet mechanism which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle.
Stock number 876-2166 is a spare index pin assembly