Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Series
1 Series
Wire Size
28 → 25 AWG
Length
3.61mm
Number Of Rows
1
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold
Current Rating
5A
Termination Method
Solder
Housing Material
Beryllium Copper
€ 0,82
€ 0,82 Всеки (ex VAT)
TE Connectivity, 1 PCB Socket, Rated At 5A, 28 → 25 AWG Wire Size
1
€ 0,82
€ 0,82 Всеки (ex VAT)
TE Connectivity, 1 PCB Socket, Rated At 5A, 28 → 25 AWG Wire Size
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Series
1 Series
Wire Size
28 → 25 AWG
Length
3.61mm
Number Of Rows
1
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold
Current Rating
5A
Termination Method
Solder
Housing Material
Beryllium Copper