Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
16
Contact Material
Phosphor Bronze
Pitch
2.54mm
Mounting Type
Through Hole
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Current Rating
1A
Series
Trio-Mate
Series Number
6-520315
Number Of Rows
1
Contact Plating
Tin
Termination Method
Solder
Housing Material
Glass Fibre Reinforced Thermoplastic
Страна на произход
India
Детайли за продукта
TE Connectivity Trio-Mate Flexible Film Connectors
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has a high extraction force and are reusable 25 times with the same cable thickness. All these Trio-Mate FFC/FPC connectors are preloaded with socket contacts and have black UL 94V-0 thermoplastic housings and are available in vertical and right angle cable mount styles.
2.54mm Tyco AMP Trio-Mate FFC range
€ 3,07
€ 3,07 Всеки (ex VAT)
Стандарт
1
€ 3,07
€ 3,07 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 3,07 |
25 - 99 | € 2,60 |
100 - 499 | € 2,39 |
500 - 999 | € 2,14 |
1000+ | € 2,09 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
16
Contact Material
Phosphor Bronze
Pitch
2.54mm
Mounting Type
Through Hole
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Current Rating
1A
Series
Trio-Mate
Series Number
6-520315
Number Of Rows
1
Contact Plating
Tin
Termination Method
Solder
Housing Material
Glass Fibre Reinforced Thermoplastic
Страна на произход
India
Детайли за продукта
TE Connectivity Trio-Mate Flexible Film Connectors
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has a high extraction force and are reusable 25 times with the same cable thickness. All these Trio-Mate FFC/FPC connectors are preloaded with socket contacts and have black UL 94V-0 thermoplastic housings and are available in vertical and right angle cable mount styles.