Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, Holtite PCB Socket, Rated At 5A

Номер на артикул на RS: 680-1843Марка: TE Connectivity№ по каталога на производителя: 6-1437514-6
brand-logo
Преглед на всички в Дискретни гнезда

Технически документи

Спецификации

Gender

Female

Series

Holtite

Length

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

5A

Termination Method

Solder

Number Of Contacts

1

Детайли за продукта

TE Connectivity HOLTITE® Series Discrete Sockets

HOLTITE® Series discrete socket contacts with a solderless zero profile for inserting into plated thru-holes on a PCB board enabling the holes to become the component socket. These HOLTITE® discrete socket contacts are conical in shape and re-size the thru-hole on the board when pressed into place. For dimensions and plating options please see additional data table.
Stock number 718-5189 is discrete sockets in a mylar film carrier with a 2.54mm centre line and 7.62mm row to row spacing.

TE Connectivity Discrete PCB Connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 31,38

€ 0,314 Each (In a Pack of 100) (ex VAT)

TE Connectivity, Holtite PCB Socket, Rated At 5A
Изберете тип опаковка

€ 31,38

€ 0,314 Each (In a Pack of 100) (ex VAT)

TE Connectivity, Holtite PCB Socket, Rated At 5A
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Female

Series

Holtite

Length

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

5A

Termination Method

Solder

Number Of Contacts

1

Детайли за продукта

TE Connectivity HOLTITE® Series Discrete Sockets

HOLTITE® Series discrete socket contacts with a solderless zero profile for inserting into plated thru-holes on a PCB board enabling the holes to become the component socket. These HOLTITE® discrete socket contacts are conical in shape and re-size the thru-hole on the board when pressed into place. For dimensions and plating options please see additional data table.
Stock number 718-5189 is discrete sockets in a mylar film carrier with a 2.54mm centre line and 7.62mm row to row spacing.

TE Connectivity Discrete PCB Connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more