Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT

Номер на артикул на RS: 277-7225Марка: TE Connectivity№ по каталога на производителя: 6-1419137-4Distrelec Article No.: 30221391
brand-logo

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Power

1.2W

Coil Resistance

119 Ω

Contact Configuration

SPDT

Switching Current

30A

Maximum Switching Current DC

20 A

Mounting Type

Plug In

Terminal Type

Plug In

Approvals

RoHS Compliant

Standards Met

RoHS Compliant

Minimum Operating Temperature

-40°C

Series

Micro Relay A

Height

25.4mm

Maximum Operating Temperature

+125°C

Length

23mm

Depth

15.5mm

Contact Material

Silver Alloy

Информацията за складовите наличности временно не е налична.

€ 1 892,28

€ 3,942 Each (In a Box of 480) (ex VAT)

TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT

€ 1 892,28

€ 3,942 Each (In a Box of 480) (ex VAT)

TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
480 - 480€ 3,942€ 1 892,28
960+€ 3,798€ 1 823,25

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Power

1.2W

Coil Resistance

119 Ω

Contact Configuration

SPDT

Switching Current

30A

Maximum Switching Current DC

20 A

Mounting Type

Plug In

Terminal Type

Plug In

Approvals

RoHS Compliant

Standards Met

RoHS Compliant

Minimum Operating Temperature

-40°C

Series

Micro Relay A

Height

25.4mm

Maximum Operating Temperature

+125°C

Length

23mm

Depth

15.5mm

Contact Material

Silver Alloy