TE Connectivity, MTA-156 Insertion Tool

Номер на артикул на RS: 782-1107Марка: TE Connectivity№ по каталога на производителя: 59804-1Distrelec Article No.: 14385175
brand-logo
Преглед на всички в IDC инструменти

Технически документи

Спецификации

Series

MTA-156

Tool Type

Insertion Tool

Детайли за продукта

MTA 156 Insertion Tool

An IDC key style T-handle terminating tool for 3.96 mm (0.156 inch) pitch MTA-156 socket connectors. The tool is profiled to press discrete wires onto individual socket terminations. Ideal for prototyping and maintenance.

TE Connectivity MTA-156 3.96mm Interconnect System

MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Може да се интересувате от
TE Connectivity, HE14 Termination Tool
P.O.A.Всеки (ex VAT)
AMP;MAINT T-HANDLE TOOL;MTA-156
P.O.A.Всеки (ex VAT)

€ 42,92

€ 42,92 Всеки (ex VAT)

TE Connectivity, MTA-156 Insertion Tool

€ 42,92

€ 42,92 Всеки (ex VAT)

TE Connectivity, MTA-156 Insertion Tool

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
TE Connectivity, HE14 Termination Tool
P.O.A.Всеки (ex VAT)
AMP;MAINT T-HANDLE TOOL;MTA-156
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Series

MTA-156

Tool Type

Insertion Tool

Детайли за продукта

MTA 156 Insertion Tool

An IDC key style T-handle terminating tool for 3.96 mm (0.156 inch) pitch MTA-156 socket connectors. The tool is profiled to press discrete wires onto individual socket terminations. Ideal for prototyping and maintenance.

TE Connectivity MTA-156 3.96mm Interconnect System

MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Може да се интересувате от
TE Connectivity, HE14 Termination Tool
P.O.A.Всеки (ex VAT)
AMP;MAINT T-HANDLE TOOL;MTA-156
P.O.A.Всеки (ex VAT)