TE Connectivity Insertion Tool

Номер на артикул на RS: 129-5079Марка: TE Connectivity№ по каталога на производителя: 59803-1Distrelec Article No.: 14385167
brand-logo

Технически документи

Спецификации

Gender

Female

Series

MTA-100

Distrelec Product Id

14385167

Детайли за продукта

Maintenance Tool

A key style terminating tool for 0.1inch pitch MTA socket connectors. The tool is profiled to press discrete wires onto individual socket terminations. Ideal for prototyping and maintenance.

TE Connectivity MTA-100 2.54mm Interconnect System

MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Може да се интересувате от
Pancon, contact spacing 2.54mm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 46,52

€ 46,52 Всеки (ex VAT)

TE Connectivity Insertion Tool

€ 46,52

€ 46,52 Всеки (ex VAT)

TE Connectivity Insertion Tool
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 46,52
25+€ 40,06
Може да се интересувате от
Pancon, contact spacing 2.54mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Gender

Female

Series

MTA-100

Distrelec Product Id

14385167

Детайли за продукта

Maintenance Tool

A key style terminating tool for 0.1inch pitch MTA socket connectors. The tool is profiled to press discrete wires onto individual socket terminations. Ideal for prototyping and maintenance.

TE Connectivity MTA-100 2.54mm Interconnect System

MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Може да се интересувате от
Pancon, contact spacing 2.54mm
P.O.A.Всеки (ex VAT)