TE Connectivity 2 Piece Mechanical Tool Kit

Номер на артикул на RS: 782-1179Марка: TE Connectivity№ по каталога на производителя: 58579-1Distrelec Article No.: 30318544
brand-logo

Технически документи

Спецификации

Set Type

Mechanical

Number of Pieces

2

Детайли за продукта

Production Tool

A pistol style ratchet action production tools for terminating MTA cable sockets with discrete 24, 20 or 18 awg wires. Consists of a pistol grip handle which accepts 0.1in. or 0.156in. termination heads (available separately). The tool will index a connector along and terminate wires as they are fed into the head. The head can be rotated for user convenience. The tool is very compact and lightweight in use having a ratchet release lever. Instructions for assembly and termination included.

120-4477 : Hand tool only
129-5085 : Terminating Head only
782-1179 : Hand tool with Terminating Head as per 120-4477 and 129-5058

TE Connectivity MTA-100 2.54mm Interconnect System

MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Може да се интересувате от
HAND TL PACKAGE (.100 CL MTA)
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 691,88

€ 691,88 Всеки (ex VAT)

TE Connectivity 2 Piece Mechanical Tool Kit

€ 691,88

€ 691,88 Всеки (ex VAT)

TE Connectivity 2 Piece Mechanical Tool Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 691,88
5 - 9€ 672,52
10 - 14€ 654,53
15 - 24€ 637,23
25+€ 620,62
Може да се интересувате от
HAND TL PACKAGE (.100 CL MTA)
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Set Type

Mechanical

Number of Pieces

2

Детайли за продукта

Production Tool

A pistol style ratchet action production tools for terminating MTA cable sockets with discrete 24, 20 or 18 awg wires. Consists of a pistol grip handle which accepts 0.1in. or 0.156in. termination heads (available separately). The tool will index a connector along and terminate wires as they are fed into the head. The head can be rotated for user convenience. The tool is very compact and lightweight in use having a ratchet release lever. Instructions for assembly and termination included.

120-4477 : Hand tool only
129-5085 : Terminating Head only
782-1179 : Hand tool with Terminating Head as per 120-4477 and 129-5058

TE Connectivity MTA-100 2.54mm Interconnect System

MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Може да се интересувате от
HAND TL PACKAGE (.100 CL MTA)
P.O.A.Всеки (ex VAT)