TE Connectivity, Pro-Crimper III Crimping Die Set, Ampseal Contacts

Технически документи
Спецификации
Brand
TE ConnectivityCrimp Connector Type
Ampseal Contacts
Minimum Wire Size AWG
20AWG
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Terminal Insulation
Insulated
Number of Ports
2
Series
PRO-CRIMPER III
Series Number
58529
Детайли за продукта
TE Connectivity SDE (Standard Die Envelope) Die Assemblies
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.
€ 209,57
€ 209,57 Всеки (ex VAT)
1
€ 209,57
€ 209,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 209,57 |
5 - 9 | € 204,12 |
10+ | € 198,88 |
Технически документи
Спецификации
Brand
TE ConnectivityCrimp Connector Type
Ampseal Contacts
Minimum Wire Size AWG
20AWG
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Terminal Insulation
Insulated
Number of Ports
2
Series
PRO-CRIMPER III
Series Number
58529
Детайли за продукта
TE Connectivity SDE (Standard Die Envelope) Die Assemblies
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.