TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch

Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Housing Material
Thermoplastic
Length
30.81mm
Width
11.96mm
Depth
12.54mm
Dimensions
30.81 x 11.96 x 12.54mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Series
AMPLIMITE HD-20
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Детайли за продукта
AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post
AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.
TE Connectivity AMPLIMITE D-Subminiature Connectors
€ 7,06
€ 7,06 Всеки (ex VAT)
Стандарт
1
€ 7,06
€ 7,06 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Housing Material
Thermoplastic
Length
30.81mm
Width
11.96mm
Depth
12.54mm
Dimensions
30.81 x 11.96 x 12.54mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Series
AMPLIMITE HD-20
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Детайли за продукта
AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post
AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.
TE Connectivity AMPLIMITE D-Subminiature Connectors