TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Socket, 2.75mm Pitch, with 4-40 UNC

Номер на артикул на RS: 446-5186Марка: TE Connectivity№ по каталога на производителя: 5747846-4Distrelec Article No.: 14416376
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.75mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Housing Material

Thermoplastic

Length

53.03mm

Width

12.54mm

Depth

18.79mm

Series

AMPLIMITE HD-20

Dimensions

53.03 x 12.54 x 18.79mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,99

€ 4,99 Всеки (ex VAT)

TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Socket, 2.75mm Pitch, with 4-40 UNC
Изберете тип опаковка

€ 4,99

€ 4,99 Всеки (ex VAT)

TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Socket, 2.75mm Pitch, with 4-40 UNC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 4,99
25 - 74€ 4,81
75 - 199€ 4,68
200+€ 4,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.75mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Housing Material

Thermoplastic

Length

53.03mm

Width

12.54mm

Depth

18.79mm

Series

AMPLIMITE HD-20

Dimensions

53.03 x 12.54 x 18.79mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more