Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC

Номер на артикул на RS: 164-1661Марка: TE Connectivity№ по каталога на производителя: 5747841-6
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Housing Material

Thermoplastic

Length

39.14mm

Width

12.55mm

Depth

18.62mm

Dimensions

39.14 x 12.55 x 18.62mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Contact Material

Brass

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 646,09

€ 3,166 Each (In a Tray of 520) (ex VAT)

TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC

€ 1 646,09

€ 3,166 Each (In a Tray of 520) (ex VAT)

TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
520 - 520€ 3,166€ 1 646,09
1040+€ 3,078€ 1 600,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Housing Material

Thermoplastic

Length

39.14mm

Width

12.55mm

Depth

18.62mm

Dimensions

39.14 x 12.55 x 18.62mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Contact Material

Brass

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more