Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
50
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.768mm
Mounting Hardware
4-40 UNC, Female Screw Lock
Termination Method
Solder
Housing Material
Thermoplastic
Length
2.635in
Width
0.605in
Depth
1.149in
Contact Plating
Tin over Nickel
Contact Material
Brass
Series
AMPLIMITE HD-20
Dimensions
2.635 x 0.605 x 1.149in
Contact Size
20
Страна на произход
Mexico
Детайли за продукта
AMPLIMITE, HD-20 Full Metal-Shell Right-Angle Posted, 545 PCB Mount D-Sub Connectors
AMPLIMITE, HD-20 right-angle posted, 545 (13.84 mm footprint) PCB mount D-sub connectors with a full metal tin plated steel shell. These AMPLIMITE HD-20 PCB mount plug and socket connectors are available with standard mounting screws or 4-40 female screwlocks for connection to mating connectors, 0.00076μm or gold flash on mating contacts (Please refer to datasheet for details). The d-sub plug connectors have grounding indents.
TE Connectivity AMPLIMITE D-Subminiature Connectors
€ 26,14
€ 26,14 Всеки (ex VAT)
Стандарт
1
€ 26,14
€ 26,14 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 26,14 |
10 - 24 | € 22,50 |
25 - 49 | € 21,88 |
50+ | € 21,31 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
50
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.768mm
Mounting Hardware
4-40 UNC, Female Screw Lock
Termination Method
Solder
Housing Material
Thermoplastic
Length
2.635in
Width
0.605in
Depth
1.149in
Contact Plating
Tin over Nickel
Contact Material
Brass
Series
AMPLIMITE HD-20
Dimensions
2.635 x 0.605 x 1.149in
Contact Size
20
Страна на произход
Mexico
Детайли за продукта
AMPLIMITE, HD-20 Full Metal-Shell Right-Angle Posted, 545 PCB Mount D-Sub Connectors
AMPLIMITE, HD-20 right-angle posted, 545 (13.84 mm footprint) PCB mount D-sub connectors with a full metal tin plated steel shell. These AMPLIMITE HD-20 PCB mount plug and socket connectors are available with standard mounting screws or 4-40 female screwlocks for connection to mating connectors, 0.00076μm or gold flash on mating contacts (Please refer to datasheet for details). The d-sub plug connectors have grounding indents.
TE Connectivity AMPLIMITE D-Subminiature Connectors