Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector

Номер на артикул на RS: 717-4473Марка: TE Connectivity№ по каталога на производителя: 5745563-3
brand-logo

Технически документи

Спецификации

Accessory Type

Screw Lock

For Use With

D-Sub Connector

Series

Amplimite

Детайли за продукта

AMPLIMITE D-Sub Connector HD, HDE, HDF and HDP Series Female Screwlocks

D-sub connector accessories can come in arrange of different products, one important accessory is a female screwlock. Screw lock kits are often available in various dimensions and sizes, with applications for a full range of contact sizes on both metal and plastic connector shells.

This is TE connectivity’s Female screwlocks and screwlock kits for use with AMPLIMITE series HD, HDE, HDF and HDP Series d-sub connectors. These female screwlocks are made from cold rolled steel with a zinc plated clear or yellow chromate and come as individual screwlock assemblies or as a kit consisting of 2 x individual screwlock assemblies.

Assembly styles:

Female screwlock assembly which has 1 x screwlock, 2 x flat washers and a square nut. Standard and Long Female screwlock assembly which has 1 x screwlock, 2 x flat washers, 1 x lock washer and 1 x hex nut

Please refer to table for style, thread size, finish and associated d-sub connector series.
For male screw retainers see stock numbers 450-9208 and 717-4549 typically.

Please Note

Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/ backshells.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Информацията за складовите наличности временно не е налична.

€ 2,96

€ 2,96 Всеки (ex VAT)

TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
Изберете тип опаковка

€ 2,96

€ 2,96 Всеки (ex VAT)

TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,96
25 - 74€ 2,66
75 - 199€ 2,51
200 - 399€ 2,37
400+€ 2,22

Технически документи

Спецификации

Accessory Type

Screw Lock

For Use With

D-Sub Connector

Series

Amplimite

Детайли за продукта

AMPLIMITE D-Sub Connector HD, HDE, HDF and HDP Series Female Screwlocks

D-sub connector accessories can come in arrange of different products, one important accessory is a female screwlock. Screw lock kits are often available in various dimensions and sizes, with applications for a full range of contact sizes on both metal and plastic connector shells.

This is TE connectivity’s Female screwlocks and screwlock kits for use with AMPLIMITE series HD, HDE, HDF and HDP Series d-sub connectors. These female screwlocks are made from cold rolled steel with a zinc plated clear or yellow chromate and come as individual screwlock assemblies or as a kit consisting of 2 x individual screwlock assemblies.

Assembly styles:

Female screwlock assembly which has 1 x screwlock, 2 x flat washers and a square nut. Standard and Long Female screwlock assembly which has 1 x screwlock, 2 x flat washers, 1 x lock washer and 1 x hex nut

Please refer to table for style, thread size, finish and associated d-sub connector series.
For male screw retainers see stock numbers 450-9208 and 717-4549 typically.

Please Note

Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/ backshells.

TE Connectivity AMPLIMITE D-Subminiature Connectors