Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Receptacle
Body Orientation
Right Angle
Mounting Type
Board Mount
Pitch
2.74mm
D Connector Type
D-Subminiature Connector
Termination Method
Solder, Through Hole
Current Rating
6A
Housing Material
Polyester
Contact Plating
Tin
Contact Material
Phosphor Bronze
Series
5745131
Maximum Operating Temperature
+105°C
Series Number
5745131
Minimum Operating Temperature
-55°C
Страна на произход
Mexico
€ 9,76
€ 9,76 Всеки (ex VAT)
1
€ 9,76
€ 9,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 9,76 |
10+ | € 9,01 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Receptacle
Body Orientation
Right Angle
Mounting Type
Board Mount
Pitch
2.74mm
D Connector Type
D-Subminiature Connector
Termination Method
Solder, Through Hole
Current Rating
6A
Housing Material
Polyester
Contact Plating
Tin
Contact Material
Phosphor Bronze
Series
5745131
Maximum Operating Temperature
+105°C
Series Number
5745131
Minimum Operating Temperature
-55°C
Страна на произход
Mexico