Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 5745131 9 Way Right Angle Board Mount D-sub Connector Receptacle, 2.74mm Pitch

Номер на артикул на RS: 274-9714Марка: TE Connectivity№ по каталога на производителя: 5745131-1
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Receptacle

Body Orientation

Right Angle

Mounting Type

Board Mount

Pitch

2.74mm

D Connector Type

D-Subminiature Connector

Termination Method

Solder, Through Hole

Current Rating

6A

Housing Material

Polyester

Series

5745131

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series Number

5745131

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 123,60

€ 8,24 Each (In a Box of 15) (ex VAT)

TE Connectivity 5745131 9 Way Right Angle Board Mount D-sub Connector Receptacle, 2.74mm Pitch

€ 123,60

€ 8,24 Each (In a Box of 15) (ex VAT)

TE Connectivity 5745131 9 Way Right Angle Board Mount D-sub Connector Receptacle, 2.74mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
15 - 60€ 8,24€ 123,60
75+€ 7,691€ 115,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

9

Gender

Receptacle

Body Orientation

Right Angle

Mounting Type

Board Mount

Pitch

2.74mm

D Connector Type

D-Subminiature Connector

Termination Method

Solder, Through Hole

Current Rating

6A

Housing Material

Polyester

Series

5745131

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series Number

5745131

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more