Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type D Backplane Connector, Female, Right Angle, 25 Column, 8 Row, 176

Номер на артикул на RS: 164-3622Марка: TE Connectivity№ по каталога на производителя: 5646442-1
brand-logo

Технически документи

Спецификации

Backplane Connector Type

Hard Metric Type D

Gender

Female

Number Of Contacts

176

Number of Columns

25

Number Of Rows

8

Body Orientation

Right Angle

Housing Material

Glass Fibre Reinforced PBT

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold

Current Rating

1.5A

Voltage Rating

750 V ac

Termination Method

Solder

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Series Number

5646442

Maximum Operating Temperature

+125°C

Страна на произход

United States

Детайли за продукта

Z-PACK™ HM Type D Connectors

Z-PACK™ HM Type D connector for 2mm HM interface. This Z-PACK™ HM Type D connector is PCB mounting and has gold plated contacts. The housing for this HM Type D connector is made of UL 94V-0 Polyester.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 155,27

€ 15,527 Each (In a Box of 10) (ex VAT)

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type D Backplane Connector, Female, Right Angle, 25 Column, 8 Row, 176

€ 155,27

€ 15,527 Each (In a Box of 10) (ex VAT)

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type D Backplane Connector, Female, Right Angle, 25 Column, 8 Row, 176
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Backplane Connector Type

Hard Metric Type D

Gender

Female

Number Of Contacts

176

Number of Columns

25

Number Of Rows

8

Body Orientation

Right Angle

Housing Material

Glass Fibre Reinforced PBT

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold

Current Rating

1.5A

Voltage Rating

750 V ac

Termination Method

Solder

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Series Number

5646442

Maximum Operating Temperature

+125°C

Страна на произход

United States

Детайли за продукта

Z-PACK™ HM Type D Connectors

Z-PACK™ HM Type D connector for 2mm HM interface. This Z-PACK™ HM Type D connector is PCB mounting and has gold plated contacts. The housing for this HM Type D connector is made of UL 94V-0 Polyester.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more