TE Connectivity White 0.6 mm² Harsh Environment Wire, 20 AWG, 19/32, 100m, ETFE Insulation, 55A0111-20-9

Номер на артикул на RS: 329-9433Марка: TE Connectivity№ по каталога на производителя: 55A0111-20-9Distrelec Article No.: 30399876
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.6 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/32

Length

100m

Insulation material

ETFE

Outer Diameter

1.27mm

Voltage Rating

600 V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Self-extinguishing

Insulation Wall Thickness

0.127mm

Shield Type

Unshielded

Number of Strands

19

Size of Strands

32 AWG

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Страна на произход

United Kingdom

Детайли за продукта

Type 55®

Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics

Applications:

• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 132,02

€ 132,02 1 Reel of 100 Metres (ex VAT)

TE Connectivity White 0.6 mm² Harsh Environment Wire, 20 AWG, 19/32, 100m, ETFE Insulation, 55A0111-20-9

€ 132,02

€ 132,02 1 Reel of 100 Metres (ex VAT)

TE Connectivity White 0.6 mm² Harsh Environment Wire, 20 AWG, 19/32, 100m, ETFE Insulation, 55A0111-20-9
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

0.6 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/32

Length

100m

Insulation material

ETFE

Outer Diameter

1.27mm

Voltage Rating

600 V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Self-extinguishing

Insulation Wall Thickness

0.127mm

Shield Type

Unshielded

Number of Strands

19

Size of Strands

32 AWG

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Страна на произход

United Kingdom

Детайли за продукта

Type 55®

Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics

Applications:

• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems

Може да се интересувате от