Технически документи
Спецификации
Brand
TE ConnectivityCross Sectional Area
0.96 mm²
Sheath Colour
White
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
19/30
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
1.52mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Fire Behaviour
Flame Retardant, Self-extinguishing
Shield Type
Unshielded
Insulation Wall Thickness
0.127mm
Size of Strands
30 AWG
Resistant To
Chemicals, Electric Arc Tracking, Flame, Fluids
Number of Strands
19
Страна на произход
United Kingdom
Детайли за продукта
Type 55®
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.
Features & Benefits
Single or dual wall construction
Small size, ultra lightweight
Mechanically rugged
Exceptional resistance to most chemicals & electrical arc tracking
Excellent shop handling, scrape abrasion & flexibility
Not susceptible to UV & moisture degradation
High quality scrape abrasion
Cut through characteristics
Applications:
Commercial wiring
Avionics
Satellites
Aircraft
Helicopters
High performance military systems
€ 152,29
€ 152,29 1 Reel of 100 Metres (ex VAT)
1
€ 152,29
€ 152,29 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityCross Sectional Area
0.96 mm²
Sheath Colour
White
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
19/30
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
1.52mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Fire Behaviour
Flame Retardant, Self-extinguishing
Shield Type
Unshielded
Insulation Wall Thickness
0.127mm
Size of Strands
30 AWG
Resistant To
Chemicals, Electric Arc Tracking, Flame, Fluids
Number of Strands
19
Страна на произход
United Kingdom
Детайли за продукта
Type 55®
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.
Features & Benefits
Single or dual wall construction
Small size, ultra lightweight
Mechanically rugged
Exceptional resistance to most chemicals & electrical arc tracking
Excellent shop handling, scrape abrasion & flexibility
Not susceptible to UV & moisture degradation
High quality scrape abrasion
Cut through characteristics
Applications:
Commercial wiring
Avionics
Satellites
Aircraft
Helicopters
High performance military systems