Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Faston Hand Ratcheting Crimp Tool for Heatshrink Splices, Heatshrink Terminals, 0.3 → 5mm² Wire

Номер на артикул на RS: 782-7391Марка: TE Connectivity№ по каталога на производителя: 55893-1
brand-logo

Технически документи

Спецификации

Wire Size AWG

22 → 10AWG

Wire Size mm²

0.3 → 5mm²

Product Type

Crimp Tool

For Use With

Heatshrink Splices, Heatshrink Terminals

Operation

Hand

Ratcheting

Yes

Series

Faston

Страна на произход

United States

Детайли за продукта

TE Connectivity Hand Crimping Tool for Pre-Insulated Heat Shrink Terminals and Splices

Hand crimping tool for pre-insulated heat shrink terminals and splices consisting of handles, a ratchet, crimping head and die nests. This hand crimping tool can be used on the following crimp terminals:
Ring Tongue Terminal: AWG 22-18, stud size 6,8,10, 1/4
Ring Tongue Terminal: AWG 16-14, stud size 6,8,10, 1/4, 5/16, 3/8
Ring Tongue Terminal: AWG 12-10, stud size 8,10, 1/4, 5/16, 3/8, 1/2
Spade Terminal: AWG 22-14, stud size 6, 8, 10
Spade Terminal: AWG 12-10, stud size 8, 10
Butt Splice: AWG 12-10
250 Series FASTON Terminals: AWG 16-14

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 163,11

€ 163,11 Всеки (ex VAT)

TE Connectivity Faston Hand Ratcheting Crimp Tool for Heatshrink Splices, Heatshrink Terminals, 0.3 → 5mm² Wire

€ 163,11

€ 163,11 Всеки (ex VAT)

TE Connectivity Faston Hand Ratcheting Crimp Tool for Heatshrink Splices, Heatshrink Terminals, 0.3 → 5mm² Wire
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Wire Size AWG

22 → 10AWG

Wire Size mm²

0.3 → 5mm²

Product Type

Crimp Tool

For Use With

Heatshrink Splices, Heatshrink Terminals

Operation

Hand

Ratcheting

Yes

Series

Faston

Страна на произход

United States

Детайли за продукта

TE Connectivity Hand Crimping Tool for Pre-Insulated Heat Shrink Terminals and Splices

Hand crimping tool for pre-insulated heat shrink terminals and splices consisting of handles, a ratchet, crimping head and die nests. This hand crimping tool can be used on the following crimp terminals:
Ring Tongue Terminal: AWG 22-18, stud size 6,8,10, 1/4
Ring Tongue Terminal: AWG 16-14, stud size 6,8,10, 1/4, 5/16, 3/8
Ring Tongue Terminal: AWG 12-10, stud size 8,10, 1/4, 5/16, 3/8, 1/2
Spade Terminal: AWG 22-14, stud size 6, 8, 10
Spade Terminal: AWG 12-10, stud size 8, 10
Butt Splice: AWG 12-10
250 Series FASTON Terminals: AWG 16-14

Може да се интересувате от