TE Connectivity, Z-PACK 2mm Pitch Futurebus+ Backplane Connector, Female, Right Angle, 8 Way

Номер на артикул на RS: 162-0807Марка: TE Connectivity№ по каталога на производителя: 5536613-1
brand-logo

Технически документи

Спецификации

Backplane Connector Type

Futurebus+

Gender

Female

Number Of Contacts

8

Body Orientation

Right Angle

Housing Material

Liquid Crystal Polymer

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Palladium Nickel over Nickel

Voltage Rating

30 V ac

Termination Method

Solder

Series

Z-PACK

Страна на произход

United States

Детайли за продукта

Z-PACK™ 2mm FB (Futurebus+) Connectors

High density, high speed signal and power connectors
Modular design, end to end stackable
Complies with Futurebus+ and IEC 1076-4-0X-(48B)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 479,97

€ 9,999 Each (In a Tube of 48) (ex VAT)

TE Connectivity, Z-PACK 2mm Pitch Futurebus+ Backplane Connector, Female, Right Angle, 8 Way

€ 479,97

€ 9,999 Each (In a Tube of 48) (ex VAT)

TE Connectivity, Z-PACK 2mm Pitch Futurebus+ Backplane Connector, Female, Right Angle, 8 Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Backplane Connector Type

Futurebus+

Gender

Female

Number Of Contacts

8

Body Orientation

Right Angle

Housing Material

Liquid Crystal Polymer

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Palladium Nickel over Nickel

Voltage Rating

30 V ac

Termination Method

Solder

Series

Z-PACK

Страна на произход

United States

Детайли за продукта

Z-PACK™ 2mm FB (Futurebus+) Connectors

High density, high speed signal and power connectors
Modular design, end to end stackable
Complies with Futurebus+ and IEC 1076-4-0X-(48B)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more