TE Connectivity 2.54mm Pitch 14 Way Plug FPC Connector

Номер на артикул на RS: 255-7473Марка: TE Connectivity№ по каталога на производителя: 5499910-2
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Number Of Contacts

14

Contact Material

Brass, Phosphor Bronze

Pitch

2.54mm

Mounting Type

Vertical Mount

Gender

Plug

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,81

€ 2,81 Всеки (ex VAT)

TE Connectivity 2.54mm Pitch 14 Way Plug FPC Connector

€ 2,81

€ 2,81 Всеки (ex VAT)

TE Connectivity 2.54mm Pitch 14 Way Plug FPC Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,81
10+€ 2,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

14

Contact Material

Brass, Phosphor Bronze

Pitch

2.54mm

Mounting Type

Vertical Mount

Gender

Plug

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more