Технически документи
Спецификации
Brand
TE ConnectivityCrimp Connector Type
Micro Timer
Terminal Insulation
Uninsulated
Number of Contacts
7777
Number of Ports
4
Series
ERGOCRIMP
Series Number
539651
Детайли за продукта
ERGOCRIMP Die Set for Micro Timer Contacts
This Die Set is for use with Micro Timer Contacts stock numbers 718-0835 and 718-1153.
The Die Set covers four wire sizes: 0.35 mm², 0.5 mm², 0.75 mm² and 1.0 mm² with Insulation diameters of 1.2-1.4 mm, 1.4-1.6 mm, 1.7-1.9 mm and 1.9-2.1 mm respectively, strip length is 4.5 mm for all.
TE Connectivity Automotive Connectors
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityCrimp Connector Type
Micro Timer
Terminal Insulation
Uninsulated
Number of Contacts
7777
Number of Ports
4
Series
ERGOCRIMP
Series Number
539651
Детайли за продукта
ERGOCRIMP Die Set for Micro Timer Contacts
This Die Set is for use with Micro Timer Contacts stock numbers 718-0835 and 718-1153.
The Die Set covers four wire sizes: 0.35 mm², 0.5 mm², 0.75 mm² and 1.0 mm² with Insulation diameters of 1.2-1.4 mm, 1.4-1.6 mm, 1.7-1.9 mm and 1.9-2.1 mm respectively, strip length is 4.5 mm for all.