Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Female, Right Angle, 19 Column, 5 Row, 95

Номер на артикул на RS: 340-1181Марка: TE Connectivity№ по каталога на производителя: 5352171-1
brand-logo

Технически документи

Спецификации

Backplane Connector Type

Hard Metric Type B

Gender

Female

Number Of Contacts

95

Number of Columns

19

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

PET

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

1.5A

Voltage Rating

500 V ac

Termination Method

Solder

Series

Z-PACK HM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Z-PACK™Series Connector for Compact PCI System

Offering high density, high performance and reliability
Hot-swap capability, benefiting real-time applications
Utilising press fit technology and Euro-style packaging
Compact PCI can use 32bit or 64bits on 3U cards (connectors P1-5/J1-5) and 6U cards (connectors P1-5/J1-5), using standard and special lengths

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Female, Right Angle, 19 Column, 5 Row, 95
Изберете тип опаковка

P.O.A.

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Female, Right Angle, 19 Column, 5 Row, 95
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Backplane Connector Type

Hard Metric Type B

Gender

Female

Number Of Contacts

95

Number of Columns

19

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

PET

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

1.5A

Voltage Rating

500 V ac

Termination Method

Solder

Series

Z-PACK HM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Z-PACK™Series Connector for Compact PCI System

Offering high density, high performance and reliability
Hot-swap capability, benefiting real-time applications
Utilising press fit technology and Euro-style packaging
Compact PCI can use 32bit or 64bits on 3U cards (connectors P1-5/J1-5) and 6U cards (connectors P1-5/J1-5), using standard and special lengths

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more