Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
Hard Metric Type A
Gender
Female
Number Of Contacts
110
Number of Columns
25
Number Of Rows
5
Body Orientation
Right Angle
Housing Material
PET
Pitch
2mm
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Current Rating
1.5A
Voltage Rating
500 V ac
Termination Method
Solder
Series
Z-PACK HM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Z-PACK™Series Connector for Compact PCI System
Offering high density, high performance and reliability
Hot-swap capability, benefiting real-time applications
Utilising press fit technology and Euro-style packaging
Compact PCI can use 32bit or 64bits on 3U cards (connectors P1-5/J1-5) and 6U cards (connectors P1-5/J1-5), using standard and special lengths
€ 19,44
€ 19,44 Всеки (ex VAT)
Стандарт
1
€ 19,44
€ 19,44 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 19,44 |
20 - 74 | € 18,05 |
75 - 299 | € 15,74 |
300 - 599 | € 14,48 |
600+ | € 14,11 |
Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
Hard Metric Type A
Gender
Female
Number Of Contacts
110
Number of Columns
25
Number Of Rows
5
Body Orientation
Right Angle
Housing Material
PET
Pitch
2mm
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Current Rating
1.5A
Voltage Rating
500 V ac
Termination Method
Solder
Series
Z-PACK HM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Z-PACK™Series Connector for Compact PCI System
Offering high density, high performance and reliability
Hot-swap capability, benefiting real-time applications
Utilising press fit technology and Euro-style packaging
Compact PCI can use 32bit or 64bits on 3U cards (connectors P1-5/J1-5) and 6U cards (connectors P1-5/J1-5), using standard and special lengths