Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, Jack PCB Mount TNC Connector, 50Ω, Solder Termination, Right Angle Body

Номер на артикул на RS: 713-1139Марка: TE Connectivity№ по каталога на производителя: 5227839-1
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

Coaxial

Size

Standard

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Contact Material

Zinc

Contact Plating

Gold

Детайли за продукта

TE Connectivity 50 Ohm TNC Connectors - Right Angle PCB/Panel Mount Jack

75 Ohm right angle PCB/panel mount TNC RF coaxial connector with a polymethylpentene dielectric, nickel plated diecast zinc body and gold plated centre contact.

TE Connectivity - TNC Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,86

€ 10,86 Всеки (ex VAT)

TE Connectivity, Jack PCB Mount TNC Connector, 50Ω, Solder Termination, Right Angle Body
Изберете тип опаковка

€ 10,86

€ 10,86 Всеки (ex VAT)

TE Connectivity, Jack PCB Mount TNC Connector, 50Ω, Solder Termination, Right Angle Body
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 10,86
15 - 49€ 10,43
50 - 99€ 9,25
100 - 249€ 9,00
250+€ 8,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

Coaxial

Size

Standard

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Contact Material

Zinc

Contact Plating

Gold

Детайли за продукта

TE Connectivity 50 Ohm TNC Connectors - Right Angle PCB/Panel Mount Jack

75 Ohm right angle PCB/panel mount TNC RF coaxial connector with a polymethylpentene dielectric, nickel plated diecast zinc body and gold plated centre contact.

TE Connectivity - TNC Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от