Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Steel
Voltage Rating
250.0 V
Length
53.03mm
Width
12.54mm
Depth
17.9mm
Series
AMPLIMITE HDP-20
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
€ 5,35
€ 5,35 Всеки (ex VAT)
Стандарт
1
€ 5,35
€ 5,35 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 5,35 |
25 - 74 | € 4,33 |
75 - 199 | € 4,11 |
200 - 399 | € 3,91 |
400+ | € 3,70 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Steel
Voltage Rating
250.0 V
Length
53.03mm
Width
12.54mm
Depth
17.9mm
Series
AMPLIMITE HDP-20
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C