Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, Free Height 1mm Pitch 64 Way Straight Male PCB Header

Номер на артикул на RS: 657-1542Марка: TE Connectivity№ по каталога на производителя: 5146888-1Distrelec Article No.: 30270455
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Number Of Contacts

64

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Male

Body Orientation

Straight

Current Rating

800mA

Voltage Rating

250 V ac

Series

Free Height

Number Of Rows

2

Termination Method

Solder

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

Детайли за продукта

TE Connectivity 1.0mm Free Height (FH) IEEE 1386 Plug and Receptacle Connectors

Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic housings, gold plated contacts and locating posts (apart from stock numbers 680-5261, 680-5264 and 720-1304) that enable accurate placement by hand or machine. Each of these Free Height (FH) IEEE 1386 connectors can achieve various stacking heights dependent on the mating connector that is selected, please refer to datasheet for details.

Approvals

UL 94V-0

Standards

Meets EIA-700 AAAB specifications for IEEE 1386 applications

1.0mm TE Connectivity IEEE 1386 Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,93

€ 7,93 Всеки (ex VAT)

TE Connectivity, Free Height 1mm Pitch 64 Way Straight Male PCB Header

€ 7,93

€ 7,93 Всеки (ex VAT)

TE Connectivity, Free Height 1mm Pitch 64 Way Straight Male PCB Header
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 7,93
25 - 99€ 6,94
100 - 249€ 6,30
250 - 499€ 5,63
500+€ 5,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

64

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Male

Body Orientation

Straight

Current Rating

800mA

Voltage Rating

250 V ac

Series

Free Height

Number Of Rows

2

Termination Method

Solder

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

Детайли за продукта

TE Connectivity 1.0mm Free Height (FH) IEEE 1386 Plug and Receptacle Connectors

Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic housings, gold plated contacts and locating posts (apart from stock numbers 680-5261, 680-5264 and 720-1304) that enable accurate placement by hand or machine. Each of these Free Height (FH) IEEE 1386 connectors can achieve various stacking heights dependent on the mating connector that is selected, please refer to datasheet for details.

Approvals

UL 94V-0

Standards

Meets EIA-700 AAAB specifications for IEEE 1386 applications

1.0mm TE Connectivity IEEE 1386 Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от