TE Connectivity, 5145300 8 Way Push/Pull Smart Card Smart Card Connector With Surface Mount Termination

Номер на артикул на RS: 520-544Марка: TE Connectivity№ по каталога на производителя: 5145300-3
brand-logo

Технически документи

Спецификации

Card Type

Smart Card

Insertion/Removal Method

Push/Pull

Number Of Contacts

8

Number Of Rows

1

Pitch

2.54mm

Body Orientation

Straight

Termination Method

Surface Mount

Series Number

5145300

Страна на произход

China

€ 230,32

€ 230,32 1 Pack of 63 (ex VAT)

TE Connectivity, 5145300 8 Way Push/Pull Smart Card Smart Card Connector With Surface Mount Termination

€ 230,32

€ 230,32 1 Pack of 63 (ex VAT)

TE Connectivity, 5145300 8 Way Push/Pull Smart Card Smart Card Connector With Surface Mount Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Card Type

Smart Card

Insertion/Removal Method

Push/Pull

Number Of Contacts

8

Number Of Rows

1

Pitch

2.54mm

Body Orientation

Straight

Termination Method

Surface Mount

Series Number

5145300

Страна на произход

China