Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, 5106509 2mm Pitch Connector Backplane Connector, Male, Vertical, 25 Column, 7 Row, 154 Way, 5106509

Номер на артикул на RS: 274-9702Марка: TE Connectivity№ по каталога на производителя: 5106509-1
brand-logo

Технически документи

Спецификации

Backplane Connector Type

Connector

Gender

Male

Number Of Contacts

154

Number of Columns

25

Number Of Rows

7

Body Orientation

Vertical

Housing Material

Polyester

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Board Mount

Contact Plating

Nickel, Tin

Current Rating

1.5A

Termination Method

Press Fit, Through Hole

Series

5106509

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

5106509

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 284,18

€ 28,418 Each (In a Tube of 10) (ex VAT)

TE Connectivity, 5106509 2mm Pitch Connector Backplane Connector, Male, Vertical, 25 Column, 7 Row, 154 Way, 5106509

€ 284,18

€ 28,418 Each (In a Tube of 10) (ex VAT)

TE Connectivity, 5106509 2mm Pitch Connector Backplane Connector, Male, Vertical, 25 Column, 7 Row, 154 Way, 5106509
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
10 - 40€ 28,418€ 284,18
50+€ 25,577€ 255,76

Технически документи

Спецификации

Backplane Connector Type

Connector

Gender

Male

Number Of Contacts

154

Number of Columns

25

Number Of Rows

7

Body Orientation

Vertical

Housing Material

Polyester

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Board Mount

Contact Plating

Nickel, Tin

Current Rating

1.5A

Termination Method

Press Fit, Through Hole

Series

5106509

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

5106509

Страна на произход

China