Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 718-9453Марка: TE Connectivity№ по каталога на производителя: 5103311-7Distrelec Article No.: 14311759
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Series

AMP-LATCH

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.0A

Voltage Rating

250.0 V

Детайли за продукта

TE Connectivity AMP-LATCH 2.54mm PCB Headers, Centre and Dual Polarized

AMP-LATCH PCB header connectors with a 2.54 x 2.54 mm centreline and a low profile design. These AMP-LATCH headers have a centre polarizing slot and double bar polarization slots for accurate mating with the IDC ribbon cable connector. The housings are made from flame retardant 94V-0 rated thermoplastic and feature board standoffs to allow excess flux removal from the PCB. Versions of these AMP-LATCH low profile headers feature kinked soldertails for a secure connection to the PCB

Features and Benefits

• Low Profile design
• Centre and dual polarization slots
• Flame retardant 94V-0 thermoplastic housings
• Board standoffs
• Versions available with kinked solder tails

Applications

These AMP-LATCH PCB headers are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,35

€ 5,35 Всеки (ex VAT)

TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Изберете тип опаковка

€ 5,35

€ 5,35 Всеки (ex VAT)

TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

AMP-LATCH

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.0A

Voltage Rating

250.0 V

Детайли за продукта

TE Connectivity AMP-LATCH 2.54mm PCB Headers, Centre and Dual Polarized

AMP-LATCH PCB header connectors with a 2.54 x 2.54 mm centreline and a low profile design. These AMP-LATCH headers have a centre polarizing slot and double bar polarization slots for accurate mating with the IDC ribbon cable connector. The housings are made from flame retardant 94V-0 rated thermoplastic and feature board standoffs to allow excess flux removal from the PCB. Versions of these AMP-LATCH low profile headers feature kinked soldertails for a secure connection to the PCB

Features and Benefits

• Low Profile design
• Centre and dual polarization slots
• Flame retardant 94V-0 thermoplastic housings
• Board standoffs
• Versions available with kinked solder tails

Applications

These AMP-LATCH PCB headers are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more