Технически документи
Спецификации
Brand
TE ConnectivitySeries
AMP-LATCH
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Type
Wire to Board
Contact Material
Copper Alloy
Current Rating
1A
Детайли за продукта
Headers & Sockets
A cost-effective connection system providing a reliable and time-saving IDC interconnection PCB mounting components are base upon a 2.54mm pitch grid with flat ribbon cable at 1.27mm pitch.
€ 2,73
€ 2,73 Всеки (ex VAT)
Стандарт
1
€ 2,73
€ 2,73 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TE ConnectivitySeries
AMP-LATCH
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Type
Wire to Board
Contact Material
Copper Alloy
Current Rating
1A
Детайли за продукта
Headers & Sockets
A cost-effective connection system providing a reliable and time-saving IDC interconnection PCB mounting components are base upon a 2.54mm pitch grid with flat ribbon cable at 1.27mm pitch.