Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
Hard Metric Type A
Gender
Male
Number Of Contacts
154
Number of Columns
22
Number Of Rows
7
Body Orientation
Vertical
Housing Material
Polyester
Pitch
2mm
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Plating
Nickel, Tin
Current Rating
1.5A
Termination Method
Solder
Series
ZPACK
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series Number
5100668
Страна на произход
China
€ 11,27
€ 11,27 Всеки (ex VAT)
1
€ 11,27
€ 11,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 11,27 |
5+ | € 11,05 |
Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
Hard Metric Type A
Gender
Male
Number Of Contacts
154
Number of Columns
22
Number Of Rows
7
Body Orientation
Vertical
Housing Material
Polyester
Pitch
2mm
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Plating
Nickel, Tin
Current Rating
1.5A
Termination Method
Solder
Series
ZPACK
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series Number
5100668
Страна на произход
China