TE Connectivity, ZPACK 2mm Pitch Hard Metric Type A Backplane Connector, Male, Vertical, 22 Column, 7 Row, 154 Way,

Номер на артикул на RS: 192-0021Марка: TE Connectivity№ по каталога на производителя: 5100668-1
brand-logo

Технически документи

Спецификации

Backplane Connector Type

Hard Metric Type A

Gender

Male

Number Of Contacts

154

Number of Columns

22

Number Of Rows

7

Body Orientation

Vertical

Housing Material

Polyester

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Nickel, Tin

Current Rating

1.5A

Termination Method

Solder

Series

ZPACK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

5100668

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 94,69

€ 9,469 Each (In a Tube of 10) (ex VAT)

TE Connectivity, ZPACK 2mm Pitch Hard Metric Type A Backplane Connector, Male, Vertical, 22 Column, 7 Row, 154 Way,

€ 94,69

€ 9,469 Each (In a Tube of 10) (ex VAT)

TE Connectivity, ZPACK 2mm Pitch Hard Metric Type A Backplane Connector, Male, Vertical, 22 Column, 7 Row, 154 Way,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Backplane Connector Type

Hard Metric Type A

Gender

Male

Number Of Contacts

154

Number of Columns

22

Number Of Rows

7

Body Orientation

Vertical

Housing Material

Polyester

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Nickel, Tin

Current Rating

1.5A

Termination Method

Solder

Series

ZPACK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

5100668

Страна на произход

China